This snap action switch from White Rodgers features a current rating of 1.5A and operates within a temperature range of 56-64°C. It has a black color and a SNAP ACTION mounting style. The switch is approved by UL, CSA, and VDE, and has dimensions of 9.4mm in height, 31.2mm in length, and 33.5mm in width.
Sign in to ask questions about the White Rodgers STC-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers STC-140 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| Current Rating | 1.5A |
| Height | 9.4mm |
| Length | 31.2mm |
| Max Operating Temperature | 64°C |
| Min Operating Temperature | 56°C |
| Mounting Style | SNAP ACTION |
| Output | NO |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers STC-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
