
The STO-190 snap action switch from White Rodgers features a current rating of 1.5A and operates within a temperature range of 85-91°C. It has a mounting style of SNAP ACTION and measures 9.4mm in height, 31.2mm in length, and 33.5mm in width. The switch has received approvals from UL, CSA, and VDE.
Sign in to ask questions about the White Rodgers STO-190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers STO-190 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Black |
| Current Rating | 1.5A |
| Height | 9.4mm |
| Length | 31.2mm |
| Max Operating Temperature | 91°C |
| Min Operating Temperature | 85°C |
| Mounting Style | SNAP ACTION |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers STO-190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
