PRINTED CIRCUIT TRANSFORMER; Power Rating:12VA; Isolation Transformer Primary Voltages:1 x 115V; Secondary Voltages:2 x 12V; Current Rating:1A; Plug Type:-; Product Range:-; Input Voltage:115VAC; Output Current:1000mA
White Rodgers SW-524 technical specifications.
| Current Rating | 1A |
| Height | 36.6mm |
| Length | 47.8mm |
| Output Current | 1A |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Width | 39.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.