
Power Transformers 115V 50/60Hz 6 Pins Single Primary
Sign in to ask questions about the White Rodgers SW-536 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers SW-536 technical specifications.
| Current Rating | 700mA |
| Height | 36.6mm |
| Length | 47.8mm |
| Output Current | 350mA |
| Output Voltage | 18V |
| Reach SVHC Compliant | Unknown |
| Width | 39.6mm |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers SW-536 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.