
Power Transformers 120.0VC.T. @ 0.02A Single Primary
White Rodgers SWC-3120 technical specifications.
| Package/Case | 120 |
| Height | 31.75mm |
| Length | 55.58mm |
| Termination | Quick Connect |
| Weight | 4.16oz |
| Width | 30.17mm |
| RoHS | Not Compliant |
Download the complete datasheet for White Rodgers SWC-3120 to view detailed technical specifications.
No datasheet is available for this part.