Power Transformers 36.0VC.T. @ 0.17A Single Primary
White Rodgers SWC-436 technical specifications.
| Height | 36.52mm |
| Length | 60.33mm |
| Termination | Quick Connect |
| Weight | 7.04oz |
| Width | 34.93mm |
| RoHS | Not Compliant |
Download the complete datasheet for White Rodgers SWC-436 to view detailed technical specifications.
No datasheet is available for this part.