
Power Transformers 28.0VC.T. @ 0.42A Single Primary
White Rodgers SWC-528 technical specifications.
| Height | 41.27mm |
| Length | 69.9mm |
| Termination | Quick Connect |
| Weight | 11.200001oz |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for White Rodgers SWC-528 to view detailed technical specifications.
No datasheet is available for this part.