
Power Transformers 120.0VC.T. @ 0.25A Single Primary
White Rodgers SWC-6120 technical specifications.
| Package/Case | 120 |
| Height | 50.8mm |
| Length | 82.55mm |
| Termination | Quick Connect |
| Weight | 1.3lb |
| Width | 44.45mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
