
Power Transformers 12.6VC.T. @ 4.00A Single Primary
Sign in to ask questions about the White Rodgers SWC-712 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
White Rodgers SWC-712 technical specifications.
| Height | 58.75mm |
| Length | 93.68mm |
| Termination | Quick Connect |
| Weight | 1.77lb |
| Width | 47.63mm |
| RoHS | Not Compliant |
Download the complete datasheet for White Rodgers SWC-712 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.