
Power Transformers 24.0VC.T. @ 2.40A Single Primary
White Rodgers SWC-724 technical specifications.
| Height | 58.75mm |
| Length | 93.68mm |
| Termination | Quick Connect |
| Weight | 1.77lb |
| Width | 47.63mm |
| RoHS | Not Compliant |
Download the complete datasheet for White Rodgers SWC-724 to view detailed technical specifications.
No datasheet is available for this part.