GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
White Rodgers T40-24S3 technical specifications.
| Frequency | 60Hz |
| Height | 49.3mm |
| Output Current | 1.67A |
| Width | 82.5mm |
| RoHS | Unconfirmed |
Download the complete datasheet for White Rodgers T40-24S3 to view detailed technical specifications.
No datasheet is available for this part.