White Rodgers T50-24S3 technical specifications.
| Approvals | cULus |
| Frequency | 60Hz |
| Height | 49.3mm |
| Mount | Box |
| Output Current | 2.08A |
| Weight | 2.1lb |
| Width | 82.5mm |
| RoHS | Compliant |
Download the complete datasheet for White Rodgers T50-24S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.