Power Transformer; Chassis Mount Transformer Type: isolating; Secondary Voltages: 2 X 12V; Power Rating: 43Va;...
Checking distributor stock and pricing after the page loads.
| Current Rating | 3.6A |
| Height | 69.8mm |
| Output Current | 3.6A |
| Output Voltage | 222V |
| Width | 82.5mm |
| RoHS | Compliant |