GPS Receiver 1575MHz 1.89V 24-Pin SMD Tray
Wi2wi W2SG0008i-B-T technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 4 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wi2wi W2SG0008i-B-T to view detailed technical specifications.
No datasheet is available for this part.