Wilco BSL333 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance Test Frequency | 1KHz |
| Lead Style | Axial |
| Product Length | 25.4mm |
| Product Diameter | 12.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
No datasheet is available for this part.