Inductor Power Shielded Wirewound 1mH 20% 1KHz 350mA 400mOhm DCR AXL T/R
Wilco BSS102 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.4Ohm |
| Lead Style | Axial |
| Product Length | 18.42mm |
| Product Diameter | 7.62mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
No datasheet is available for this part.