This 10000uH shielded wirewound inductor features a 20% tolerance and is designed for use in through-hole applications. The inductor has a maximum DC current rating of 0.11A and a maximum DC resistance of 4.18 ohms. It operates over a temperature range of -55°C to 100°C and has a product length of 18.42mm and a product diameter of 7.62mm.
Checking distributor stock and pricing after the page loads.
Wilco BSS103 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 4.18Ohm |
| Lead Style | Axial |
| Product Length | 18.42mm |
| Product Diameter | 7.62mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |