General Purpose Inductor, 1000000uH, 20%, Ferrite-Core,
Checking distributor stock and pricing after the page loads.
Wilco BSS105 technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Package Length | 18.415 |
| Tolerance | 20 |
| Inductance-Nom (L) | 1000000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 410 |
| Series | BSS |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |