The Wilco BSS151 is a shielded wirewound inductor with a tolerance of 20% and an inductance test frequency of 1KHz. It has a maximum DC current rating of 0.707A and a maximum DC resistance of 0.073 ohms. The inductor is available in an axial lead style and has a product length of 18.42mm and a product diameter of 7.62mm. The operating temperature range is from -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Wilco BSS151 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.707A |
| Max DC Resistance | 0.073Ohm |
| Lead Style | Axial |
| Product Length | 18.42mm |
| Product Diameter | 7.62mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |