This shielded wirewound inductor features a 150mH inductance value with a 20% tolerance, tested at 1KHz. It can handle a maximum DC current of 27mA and has a maximum DC resistance of 61.56 ohms. The inductor is designed for axial lead style and is available in a through-hole package. It operates within a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Wilco BSS154 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 150000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.027A |
| Max DC Resistance | 61.56Ohm |
| Lead Style | Axial |
| Product Length | 18.42mm |
| Product Diameter | 7.62mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |