The BSS680 is a shielded wirewound inductor with a nominal inductance of 68uH and a tolerance of 20%. It operates within a temperature range of -55 to 100 degrees Celsius. The inductor is designed for through-hole mounting and features a lead style of axial. The maximum DC current rating is 0.707A, and the maximum DC resistance is 0.047 ohms. The inductor is tested at a frequency of 1KHz.
Checking distributor stock and pricing after the page loads.
Wilco BSS680 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.707A |
| Max DC Resistance | 0.047Ohm |
| Lead Style | Axial |
| Product Length | 18.42mm |
| Product Diameter | 7.62mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |