Inductor Power Wirewound 22uH 10% 1KHz 13.5A 0.011Ohm DCR RDL
Wilco DC3-220 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 13.5A |
| Maximum Saturation Current | 25A |
| Inductance Decrease Percentage @ Isat | 5% |
| Max DC Resistance | 0.011Ohm |
| Lead Style | Radial |
| Height | 21.34mm |
| Product Diameter | 27.94mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.