Inductor Power Wirewound 3300uH 10% 1KHz 1.3A 1.27Ohm DCR RDL
Wilco DC3-332 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3300uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 2A |
| Inductance Decrease Percentage @ Isat | 5% |
| Max DC Resistance | 1.27Ohm |
| Lead Style | Radial |
| Height | 21.34mm |
| Product Diameter | 27.94mm |
No datasheet is available for this part.