The HCL 701 is a wirewound inductor with a ferrite core and 700uH inductance, with a tolerance of 15%. It is designed for use in applications where a high inductance is required, and can handle a maximum DC current of 4A. The inductor has a maximum DC resistance of 0.257 ohms and is constructed with a radial lead style. It is available in a through-hole package with a product length of 25.4mm and a product diameter of 15.24mm. The inductor is suitable for use in a wide range of applications, including audio and power supplies.
Checking distributor stock and pricing after the page loads.
| Type | Hash Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 700uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.257Ohm |
| Lead Style | Radial |
| Product Length | 25.4mm |
| Product Diameter | 15.24mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |