Hash Choke Wirewound 50uH 15% 1KHz Ferrite 7A 43mOhm DCR RDL
Wilco HCS 500 technical specifications.
| Type | Hash Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 50uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 0.043Ohm |
| Lead Style | Radial |
| Product Length | 38.1mm |
| Product Diameter | 13.97mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.