The HCS200 is a 20uH inductor with a tolerance of 15% and a wirewound technology. It features a ferrite core material and a maximum DC current of 11. The inductance is tested at a frequency of 1KHz. The choke is available in a radial lead style with a product length of 38.1mm and a product diameter of 14.99mm.
Wilco HCS200 technical specifications.
| Type | Hash Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 20uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 11A |
| Max DC Resistance | 0.017Ohm |
| Lead Style | Radial |
| Product Length | 38.1mm |
| Product Diameter | 14.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.