Inductor Power Bobbin Core 6.8uH 15% 1KHz Ferrite 4A 11mOhm DCR AXL
Wilco LFB68G technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 11.5A |
| Max DC Resistance | 0.011Ohm |
| Lead Style | Axial |
| Product Length | 22.86mm |
| Product Diameter | 11.43mm |
No datasheet is available for this part.