Wilco SFB 103 technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Core Material | Ferrite |
| Inductance | 10000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.05A |
| Maximum Saturation Current | 0.125A |
| Max DC Resistance | 26.4Ohm |
| Lead Style | Axial |
| Product Length | 16.51mm |
| Product Diameter | 6.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wilco SFB 103 to view detailed technical specifications.
No datasheet is available for this part.