This is a through-hole fixed inductor with a ferrite bobbin core and 15% tolerance. It has an inductance of 15000uH and is tested at 1KHz. The maximum DC current is 0.039A and the maximum saturation current is 0.098A. The maximum DC resistance is 42.5 ohms and the lead style is axial. The product length is 16.51mm and the product diameter is 6.6mm.
Checking distributor stock and pricing after the page loads.
Wilco SFB 153 technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Core Material | Ferrite |
| Inductance | 15000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.039A |
| Maximum Saturation Current | 0.098A |
| Max DC Resistance | 42.5Ohm |
| Lead Style | Axial |
| Product Length | 16.51mm |
| Product Diameter | 6.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.