This ferrite bobbin core inductor features an inductance of 33uH with a tolerance of 15%. It has a maximum DC current rating of 1.008A and a maximum saturation current of 2.2A. The inductor's DC resistance is maximally 0.075 ohms. It is designed with an axial lead style and is available in a through-hole package with a product length of 16.51mm and a product diameter of 6.6mm.
Checking distributor stock and pricing after the page loads.
Wilco SFB 330 technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.008A |
| Maximum Saturation Current | 2.2A |
| Max DC Resistance | 0.075Ohm |
| Lead Style | Axial |
| Product Length | 16.51mm |
| Product Diameter | 6.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.