Inductor Power Bobbin Core 47uH 15% 1KHz Ferrite 804mA 109mOhm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
Wilco SFB 470 technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.804A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.109Ohm |
| Lead Style | Axial |
| Product Length | 16.51mm |
| Product Diameter | 6.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.