This Wima film capacitor features a capacitance of 25uF and a DC rated voltage of 700V. It has a radial leaded package type and is compliant with ROHS standards. The capacitor operates within a temperature range of -55°C to 85°C. Its dimensions are 24mm in width, 41.5mm in length, and 45.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima DCP4L052507HD4KSSD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 24 |
| Length | 41.5 |
| Capacitance | 25 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 700 |
| Height | 45.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wima DCP4L052507HD4KSSD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.