
The Wima DCP4L054507JD4KYSD is a film capacitor with a capacitance of 45uF and a tolerance of 10%. It has a voltage rating of 800V and is packaged in a radial configuration. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima DCP4L054507JD4KYSD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 45uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 3.4mR |
| Height | 50mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | DCP4 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 800V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP4L054507JD4KYSD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.