
The Wima DCP4 50uF film capacitor features a capacitance of 50uF with a tolerance of 10% and a dielectric of polypropylene. It has a high voltage rating of 800V and a DC rated voltage of 700V. The capacitor operates within a temperature range of -55°C to 105°C and is available in a radial termination with a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima DCP4L055007JD2KYSD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 50uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 3mR |
| Height | 50mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | DCP4 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 800V |
| DC Rated Voltage | 700V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP4L055007JD2KYSD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.