This Wima DCP4N053507JD4KYSD is a 35uF PP film capacitor with a 10% tolerance and a maximum operating temperature of 105°C. It is rated for 900V and has a DC rated voltage of 760V. The capacitor is packaged in bulk and has a radial termination. It measures 50mm in height, 41.5mm in length, and 35mm in width, with a lead pitch of 37.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wima DCP4N053507JD4KYSD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 35uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 3.2mR |
| Height | 50mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | DCP4 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 900V |
| DC Rated Voltage | 760V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Wima DCP4N053507JD4KYSD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
