Cap Film 10uF 1100V PP 10% (41.5 X 20 X 39.5mm) Radial Plastic Rectangular Can 37.5mm 0.0072 Ohm 105°C Automotive Bulk
Wima DCP4P051007GD2KSSD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 20 |
| Length | 41.5 |
| Capacitance | 10 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1100 |
| Height | 39.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wima DCP4P051007GD2KSSD to view detailed technical specifications.
No datasheet is available for this part.