Cap Film 10uF 1300V PP 10% (41.5 X 24 X 45.5mm) Radial Plastic Rectangular Can 37.5mm 0.0072 Ohm 105°C Automotive Bulk
Wima DCP4R251007HD2KSSD technical specifications.
| Capacitance | 10uF |
| Voltage | 1300VDC |
| Tolerance | 10% |
| DC Rated Voltage | 1300VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.0072Ohm |
| Type | Power Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 24 X 45.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima DCP4R251007HD2KSSD to view detailed technical specifications.
No datasheet is available for this part.