DC-LINK capacitor 143 uF 700 V 37.5 mm, DCP5K06143D100KS00, Wima
Checking distributor stock and pricing after the page loads.
| Capacitance | 143uF |
| Package/Case | Radial |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 3.5mR |
| Height | 95mm |
| Lead Pitch | 37.5mm |
| Length | 95mm |
| Material | Polypropylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DCP5 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
