The Wima FKM 30.015/5/160AMMO is a pulse capacitor with a capacitance of 0.015uF and a DC rated voltage of 160VDC. It has a tolerance of 5% and can operate within a temperature range of -55°C to 100°C. The capacitor is designed for through-hole mounting with a radial termination style and a size of 13 X 4 X 9.5. It is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.015uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13 X 4 X 9.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |