The Wima FKP 10.15/10/1000REEL is a film capacitor with a capacitance of 0.15uF, rated for 1000VDC and 600VAC. It has a tolerance of 10% and operates within a temperature range of -55°C to 100°C. The capacitor is designed for through-hole mounting with a radial termination style and is constructed in a plastic rectangular can. Its size is 41.5 X 15 X 26 and has a terminal pitch of 37.5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 1000VDC|600VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 600VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 15 X 26mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |