Cap Film 470pF 6000V PP 20% (26.5 X 5 X 14mm) Radial Plastic Rectangular Can 22.5mm 100°C Tape and Roll
Checking distributor stock and pricing after the page loads.
| Capacitance | 470pF |
| Voltage | 6000VDC|700VAC |
| Tolerance | 20% |
| DC Rated Voltage | 6000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 700VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 5 X 14mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |