The Wima FKP 30.015/20/400ROLL is a 0.015uF film capacitor with a DC rated voltage of 400VDC and an AC rated voltage of 250VAC. It features a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor operates within a temperature range of -55 to 100 degrees Celsius and is designed for through hole mounting with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.015uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 6 X 12.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |