This Wima FKP 30.015/5/630ROLL film capacitor features a capacitance of 0.015uF with a tolerance of 5% and a DC rated voltage of 630VDC. It has an AC rated voltage of 300VAC and is constructed with a polypropylene dielectric. The capacitor is designed for through hole mounting with a radial termination style and measures 18 X 8 X 15 in size with a terminal pitch of 10mm. It operates within a temperature range of -55 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.015uF |
| Voltage | 630VDC|300VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 300VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 8 X 15mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |