Cap Film 0.022uF 400V PP 20% (18 X 7 X 14mm) Radial 10mm 100°C Tape and Roll
Wima FKP 30.022/20/400ROLL technical specifications.
| Capacitance | 0.022uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 7 X 14mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.