WIMA FKP2 1nF Polypropylene Film Capacitor 100 V dc; 63 V ac +/-5%
Wima FKP02/1000/100/5 technical specifications.
| Capacitance | 1nF |
| Package/Case | 100 |
| Depth | 2.5mm |
| Dielectric | PP |
| Height | 7mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Length | 4.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | FKP2 |
| Tolerance | 5% |
| Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.