Wima FKP0C002200B00KA00 technical specifications.
| Package/Case | Radial |
| Height | 7mm |
| Length | 4.6mm |
| Material | Polypropylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wima FKP0C002200B00KA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
