220pF, 1600VDC/650VAC pulse film capacitor with 5% tolerance. Features PP dielectric, through-hole mounting, and radial termination with a 15mm pitch. Dimensions are 18 x 5 x 11mm with a maximum seated plane height of 11mm. Operates from -55°C to 100°C.
Wima FKP1T002204B00JSSD technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 15 |
| Product Length (mm) | 18(Max) |
| Product Depth (mm) | 5(Max) |
| Product Height (mm) | 11(Max) |
| Seated Plane Height (mm) | 11(Max) |
| Product Weight (g) | 1.311 |
| Lead Length (mm) | 6 |
| Size (mm) | 18 X 5 X 11 |
| Wire Form | Straight |
| Capacitance | 220pF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Construction | Plastic Rectangular Can |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250030 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima FKP1T002204B00JSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.