The Wima FKP1T011505A00JMSD is a film capacitor with a capacitance of 0.0015uF and a DC rated voltage of 1600V. It is designed for through hole mounting and has a maximum operating temperature of 85 degrees Celsius. The capacitor has a width of 5mm and a length of 26.5mm, with a height of 14mm. The FKP1 series is a general-purpose film capacitor offering.
Sign in to ask questions about the Wima FKP1T011505A00JMSD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wima FKP1T011505A00JMSD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 26.5 |
| Manufacturer Series | FKP1 |
| Capacitance | 0.0015 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| Series | FKP1 |
| Height | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Wima FKP1T011505A00JMSD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.