The Wima FKP1T031007E00JSSD is a 100nF film capacitor with a tolerance of 5%. It features a radial package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Wima FKP1T031007E00JSSD technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 17mm |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.