The Wima FKP1T031007E00MSSD is a 100nF film capacitor with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It features a radial package with through hole mounting and is packaged in bulk. The capacitor is compliant with RoHS regulations and has a termination of PC pins. It has a tolerance of 20% and a voltage rating of 650V AC and 1.6kV DC.
Checking distributor stock and pricing after the page loads.
Wima FKP1T031007E00MSSD technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 650V |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
No datasheet is available for this part.